- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781201-BK001
Alpha Wire
781201-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781201-BK001
-
Alias/AKA:781201-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire