- Home ›
- All Products›
- 78119-SL005
Alpha Wire
78119-SL005
78119 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78119 SLATE 100 FT
Search Keywords: 78119SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78119-SL005
-
Alias/AKA:78119-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Jacket Color:Slate
-
Operating Temperature:-40°C to 80 °C
-
Size:26 AWG
-
Packaging:Spool
-
Family:78119
-
Type:Shielded Twisted Pair Cable
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 VAC
-
Number of Conductors:18
-
Maximum Outer Diameter:6.52 mm
-
Maximum Current Rating:N/A
Frequently Asked Questions
Is 78119-SL005 RoHS compliant?
Yes, 78119-SL005 is RoHS compliant.
What is the lead time for 78119-SL005?
The standard lead time for 78119-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$816.80
3
$805.62
5 +
$784.13
Click for Quote
Log in
to unlock special pricing