- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78118-SL005
Alpha Wire
78118-SL005
26AWG - 8Cond - 300V - FOIL - MPPE - TYPE 78118 - SLATE - 100FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
26AWG - 8Cond - 300V - FOIL - MPPE - TYPE 78118 - SLATE - 100FT
Search Keywords: 78118SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78118-SL005
-
Alias/AKA:78118-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 78118-SL005 RoHS compliant?
Yes, 78118-SL005 is RoHS compliant.
What is the lead time for 78118-SL005?
The standard lead time for 78118-SL005 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
2
can ship 10/15/26
Manufacturer Stock:
1
can ship
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$452.62
3
$423.07
5 +
$397.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT