- Home ›
- All Products›
- 78116-SL005
Alpha Wire
78116-SL005
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: 78116SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78116-SL005
-
Alias/AKA:78116-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Jacket Color:Slate
-
Operating Temperature:-40°C to 80 °C
-
Maximum Voltage Rating:300 VAC
-
Cable Length:30.48 m
-
Maximum Outer Diameter:3.78 mm
-
Maximum Current Rating:N/A
-
Number of Conductors:6
-
Size:26 AWG
-
Type:Multi-Conductor Cable
-
Family:78116
-
Packaging:Spool
Frequently Asked Questions
Is 78116-SL005 RoHS compliant?
Yes, 78116-SL005 is RoHS compliant.
What is the lead time for 78116-SL005?
The standard lead time for 78116-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
5
can ship 11/9/26
Manufacturer Stock:
51
can ship
16 Weeks
can ship
1/19/27
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
1
$389.05
3
$363.69
5 +
$341.54
Click for Quote
Log in
to unlock special pricing