- Home ›
- All Products›
- 78116-SL001
Available Replacements
Alternatif paketleme
Alpha Wire
78116-SL001
78116 SLATE 1000 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78116 SLATE 1000 FT
Search Keywords: 78116SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78116-SL001
-
Alias/AKA:78116-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
Supplier Standard Pack:
1 -
Family:78116
-
Maximum Outer Diameter:3.78 mm
-
Type:Multi-Conductor Cable
-
Operating Temperature:-40°C to 80 °C
-
Maximum Voltage Rating:300 VAC
-
Cable Length:304.8 m
-
Jacket Color:Slate
-
Packaging:Spool
-
Size:26 AWG
-
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Maximum Current Rating:N/A
Frequently Asked Questions
Is 78116-SL001 RoHS compliant?
Yes, 78116-SL001 is RoHS compliant.
What is the lead time for 78116-SL001?
The standard lead time for 78116-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$2,120.41
3
$2,063.86
5 +
$2,010.26
Click for Quote
Log in
to unlock special pricing