- Home ›
- All Products›
- 78115-SL199
Alpha Wire
78115-SL199
78115 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78115 SLATE BULK FT
Search Keywords: 78115SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78115-SL199
-
Alias/AKA:78115-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Conductor Material:Tinned Copper2033
-
Maximum Current Rating:N/A
-
Size:262043AWG
-
Maximum Voltage Rating:3002039VAC
-
Jacket Color:Slate2035
-
Type:Twisted Pair Cable2044
-
Packaging:Bulk
-
Number of Conductors:102041
-
Operating Temperature:-402037°C to 802037°C
-
Cable Length:N/A
-
Family:78115
-
Maximum Outer Diameter:5.132038mm
Frequently Asked Questions
Is 78115-SL199 RoHS compliant?
Yes, 78115-SL199 is RoHS compliant.
What is the lead time for 78115-SL199?
The standard lead time for 78115-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
250
$14.39
500
$7.62
750
$5.36
1,000 +
$5.25
Click for Quote
Log in
to unlock special pricing