- Home ›
- All Products›
- 78114-SL199
Alpha Wire
78114-SL199
78114 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
78114 SLATE BULK FT
Search Keywords: 78114SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78114-SL199
-
Alias/AKA:78114-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature:-40°C to 80 °C
-
Number of Conductors:4
-
Maximum Outer Diameter:3.25 mm
-
Jacket Color:Slate
-
Maximum Current Rating:N/A
-
Family:78114
-
Cable Length:N/A
-
Conductor Material:Tinned Copper
-
Size:26 AWG
-
Maximum Voltage Rating:300 VAC
-
Type:Multi-Conductor Cable
-
Packaging:Bulk
Frequently Asked Questions
Is 78114-SL199 RoHS compliant?
Yes, 78114-SL199 is RoHS compliant.
What is the lead time for 78114-SL199?
The standard lead time for 78114-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
10
$4.57
50
$3.71
100
$3.70
250
$3.44
500
$3.25
1,000
$3.24
3,000
$3.09
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing