- Home ›
- All Products›
- 78114-SL005
Alpha Wire
78114-SL005
78114 SLATE 100 FT
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
78114 SLATE 100 FT
Search Keywords: 78114SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78114-SL005
-
Alias/AKA:78114-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Packaging:Spool
-
Jacket Color:Slate
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
-
Conductor Material:Tinned Copper
-
Size:26 AWG
-
Family:78114
-
Number of Conductors:4
-
Cable Length:30.48 m
-
Operating Temperature:-40°C to 80 °C
-
Maximum Outer Diameter:3.25 mm
-
Maximum Voltage Rating:300 VAC
Frequently Asked Questions
Is 78114-SL005 RoHS compliant?
Yes, 78114-SL005 is RoHS compliant.
What is the lead time for 78114-SL005?
The standard lead time for 78114-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
35
can ship
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$297.23
3
$288.97
5
$285.01
10
$284.30
20 +
$277.41
Click for Quote
Log in
to unlock special pricing