- Home ›
- All Products›
- 78105-SL001
Available Replacements
대체 포장
Alpha Wire
78105-SL001
78105 SLATE 1000 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78105 SLATE 1000 FT
Search Keywords: 78105SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78105-SL001 |
| Alias/AKA: | 78105-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Size: | 28 AWG |
| Cable Length: | 304.8 m |
| Maximum Outer Diameter: | 4.67 mm |
| Jacket Color: | Slate |
| Number of Conductors: | 10 |
| Type: | Twisted Pair Cable |
| Family: | 78105 |
| Conductor Material: | Tinned Copper |
| Operating Temperature: | -40°C to 80 °C |
| Maximum Voltage Rating: | 300 VAC |
| Packaging: | Spool |
Frequently Asked Questions
Is 78105-SL001 RoHS compliant?
Yes, 78105-SL001 is RoHS compliant.
What is the lead time for 78105-SL001?
The standard lead time for 78105-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$2,741.22
3
$2,598.82
5 +
$2,565.50
Click for Quote
Log in
to unlock special pricing