- Home ›
- All Products›
- 78104-SL199
Alpha Wire
78104-SL199
78104 SLATE BULK FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78104 SLATE BULK FT
Search Keywords: 78104SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78104-SL199 |
| Alias/AKA: | 78104-SLATE-1 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Conductor Material: | Tinned Copper |
| Packaging: | Bulk |
| Maximum Outer Diameter: | 3.02 mm |
| Family: | 78104 |
| Number of Conductors: | 4 |
| Jacket Color: | Slate |
| Type: | Multi-Conductor Cable |
| Operating Temperature: | -40°C to 80 °C |
| Size: | 28 AWG |
| Maximum Voltage Rating: | 300 VAC |
Frequently Asked Questions
Is 78104-SL199 RoHS compliant?
Yes, 78104-SL199 is RoHS compliant.
What is the lead time for 78104-SL199?
The standard lead time for 78104-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400 Feet
can ship
Minimum Order Quantity:
10 Feet
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.28
100
$3.27
250
$3.04
500
$2.88
1,000
$2.87
3,000
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing