- Home ›
- All Products›
- 78103-SL005
Alpha Wire
78103-SL005
78103 SLATE 100 FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78103 SLATE 100 FT
Search Keywords: 78103SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78103-SL005
-
Alias/AKA:78103-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Slate
-
Operating Temperature:-40°C to 80 °C
-
Maximum Voltage Rating:300 VAC
-
Packaging:Spool
-
Cable Length:30.48 m
-
Conductor Material:Tinned Copper
-
Maximum Outer Diameter:2.79 mm
-
Number of Conductors:3
-
Type:Multi-Conductor Cable
-
Size:28 AWG
-
Maximum Current Rating:N/A
-
Family:78103
Frequently Asked Questions
Is 78103-SL005 RoHS compliant?
Yes, 78103-SL005 is RoHS compliant.
What is the lead time for 78103-SL005?
The standard lead time for 78103-SL005 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 2/8/27
28 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$261.67
5
$237.02
10
$227.99
20
$227.42
50
$226.85
100 +
$226.28
Click for Quote
Log in
to unlock special pricing