- Home ›
- All Products›
- 78102-SL005
Available Replacements
Alternative Packaging
Alpha Wire
78102-SL005
78102 SLATE 100 FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78102 SLATE 100 FT
Search Keywords: 78102SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78102-SL005
-
Alias/AKA:78102-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Maximum Voltage Rating:300 VAC
-
Packaging:N/A
-
Size:28 AWG
-
Conductor Material:Tinned Copper
-
Type:Multi-Conductor Cable
-
Jacket Color:Slate
-
Family:78102
-
Operating Temperature:-40°C to 80 °C
-
Maximum Outer Diameter:2.66 mm
-
Maximum Current Rating:N/A
-
Number of Conductors:2
Frequently Asked Questions
Is 78102-SL005 RoHS compliant?
Yes, 78102-SL005 is RoHS compliant.
What is the lead time for 78102-SL005?
The standard lead time for 78102-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
9
can ship
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$216.11
5
$210.10
10
$207.23
20
$201.70
50
$199.05
100 +
$193.94
Click for Quote
Log in
to unlock special pricing