- Home ›
- All Products›
- 78088-SL005
Alpha Wire
78088-SL005
78088 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78088 SLATE 100 FT
Search Keywords: 78088SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78088-SL005
-
Alias/AKA:78088-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Maximum Outer Diameter:7.642038mm
-
Number of Conductors:162041
-
Maximum Voltage Rating:3002039VAC
-
Operating Temperature:-402037°C to 802037°C
-
Packaging:Spool
-
Conductor Material:Tinned Copper2033
-
Family:78088
-
Type:Twisted Pair Cable2044
-
Size:222043AWG
-
Cable Length:30.482032m
-
Maximum Current Rating:N/A
-
Jacket Color:Slate2035
Frequently Asked Questions
Is 78088-SL005 RoHS compliant?
Yes, 78088-SL005 is RoHS compliant.
What is the lead time for 78088-SL005?
The standard lead time for 78088-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$946.50
3
$933.53
5 +
$908.64
Click for Quote
Log in
to unlock special pricing