Available Replacements
Alternative Packaging
78086-SL005
78086-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

78086-SL001

22AWG - 6Pair - 300V - UNSHIELDED - MPPE - TYPE 78086 - SLATE - 1000FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22AWG - 6Pair - 300V - UNSHIELDED - MPPE - TYPE 78086 - SLATE - 1000FT
Search Keywords: 78086SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78086-SL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    12
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78086-SL001 RoHS compliant?
Yes, 78086-SL001 is RoHS compliant.
What is the lead time for 78086-SL001?
The standard lead time for 78086-SL001 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
1
$4,470.62
3
$4,298.68
5 +
$4,287.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!