- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78084-SL001
78084-SL001
Alpha Wire
22AWG - 4Pair - 300V - UNSHIELDED - MPPE - TYPE 78084 - SLATE - 1000FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22AWG - 4Pair - 300V - UNSHIELDED - MPPE - TYPE 78084 - SLATE - 1000FT
Search Keywords: 78084SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78084-SL001
-
Alias/AKA:78084-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3,296.37
3
$3,125.13
5 +
$3,085.06
Click for Quote
Log in
to unlock special pricing