Available Replacements
Alternatif paketleme
78074-SL005 78074-SL005 Alpha Wire
78074-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product

Alpha Wire Authorized Distributor

78074-SL001

78074 SLATE 1000 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78074 SLATE 1000 FT
Search Keywords: 78074SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78074-SL001
  • Alias/AKA:
    78074-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Rating:
    300 VAC
  • Size:
    24 AWG
  • Cable Length:
    304.8 m
  • Jacket Color:
    Slate
  • Number of Conductors:
    8
  • Operating Temperature:
    -40°C to 80 °C
  • Maximum Current Rating:
    N/A
  • Family:
    78074
  • Conductor Material:
    Tinned Copper
  • Maximum Outer Diameter:
    5.1 mm
  • Packaging:
    Spool
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78074-SL001 RoHS compliant?
Yes, 78074-SL001 is RoHS compliant.
What is the lead time for 78074-SL001?
The standard lead time for 78074-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,616.20
3
$2,480.29
5 +
$2,474.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!