- Home ›
- All Products›
- 78072-SLATE-1000
78072-SLATE-1000
Alpha Wire
Res Thick Film 0603 5.1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 5.1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 78072SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78072-SLATE-1000
-
Alias/AKA:78072-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1,762.36
3
$1,715.37
5 +
$1,670.81
Click for Quote
Log in
to unlock special pricing