- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78068-SL199
Alpha Wire
78068-SL199
26AWG - 8Pair - 300V - UNSHIELDED - MPPE - TYPE 78068 - SLATE - PRICE PER FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78068-SL199 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
| Number of Conductors: | 16 |
| Conductor Material: | Tinned Copper |
| Type: | Twisted Pair Cable |