Image is representational - see mfr. specs

78064-SL199

Alpha Wire

26AWG - 4Pair - 300V - UNSHIELDED - MPPE - TYPE 78064 - SLATE - PRICE PER FT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
26AWG - 4Pair - 300V - UNSHIELDED - MPPE - TYPE 78064 - SLATE - PRICE PER FT
Search Keywords: 78064SL199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78064-SL199
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Conductors:
    8
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
250
$11.05
500
$5.85
750
$4.12
1,000 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!