- Home ›
- All Products›
- 78064-SL005
Available Replacements
Alternative Packaging
Alpha Wire
78064-SL005
78064 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
78064 SLATE 100 FT
Search Keywords: 78064SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78064-SL005
-
Alias/AKA:78064-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature:-402037°C to 802037°C
-
Jacket Color:Slate2035
-
Number of Conductors:82041
-
Size:262043AWG
-
Family:78064
-
Packaging:Spool
-
Maximum Voltage Rating:3002039VAC
-
Cable Length:30.482032m
-
Maximum Outer Diameter:4.592038mm
-
Type:Twisted Pair Cable2044
-
Conductor Material:Tinned Copper2033
-
Maximum Current Rating:N/A
Frequently Asked Questions
Is 78064-SL005 RoHS compliant?
Yes, 78064-SL005 is RoHS compliant.
What is the lead time for 78064-SL005?
The standard lead time for 78064-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$423.45
3
$417.56
5 +
$411.84
Click for Quote
Log in
to unlock special pricing