- Home ›
- All Products›
- 78054-SL001
Alpha Wire
78054-SL001
78054 SLATE 1000 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78054 SLATE 1000 FT
Search Keywords: 78054SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78054-SL001
-
Alias/AKA:78054-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:78054
-
Number of Conductors:8
-
Maximum Outer Diameter:4.16 mm
-
Size:28 AWG
-
Jacket Color:Slate
-
Maximum Voltage Rating:300 VAC
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Type:Twisted Pair Cable
-
Operating Temperature:-40°C to 80 °C
-
Packaging:Spool
-
Maximum Current Rating:N/A
Frequently Asked Questions
Is 78054-SL001 RoHS compliant?
Yes, 78054-SL001 is RoHS compliant.
What is the lead time for 78054-SL001?
The standard lead time for 78054-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$2,239.25
3
$2,179.54
5 +
$2,122.93
Click for Quote
Log in
to unlock special pricing