- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78052-SL005
78052-SL005
Alpha Wire
28AWG - 2Pair - 300V - UNSHIELDED - MPPE - TYPE 78052 - SLATE - 100FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
28AWG - 2Pair - 300V - UNSHIELDED - MPPE - TYPE 78052 - SLATE - 100FT
Search Keywords: 78052SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78052-SL005
-
Alias/AKA:78052-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$266.41
3
$259.00
5
$258.36
10
$255.46
20 +
$248.64
Click for Quote
Log in
to unlock special pricing