- Home ›
- All Products›
- 78046-SL199
Alpha Wire
78046-SL199
ALPHA 78046 SL BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ALPHA 78046 SL BULK FT
Search Keywords: 78046SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78046-SL199
-
Alias/AKA:78046-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000 -
Size:20 AWG
-
Maximum Outer Diameter:5.25 mm
-
Operating Temperature:-40°C to 80 °C
-
Family:78046
-
Type:Multi-Conductor Cable
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 VAC
-
Packaging:Bulk
-
Number of Conductors:6
-
Jacket Color:Slate
Frequently Asked Questions
Is 78046-SL199 RoHS compliant?
Yes, 78046-SL199 is RoHS compliant.
What is the lead time for 78046-SL199?
The standard lead time for 78046-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1,250
$16.41
2,500
$8.38
3,750
$5.70
5,000 +
$5.59
Click for Quote
Log in
to unlock special pricing