- Home ›
- All Products›
- 78046-SL005
Available Replacements
Alternative Packaging
Alpha Wire
78046-SL005
ALPHA 78046 SL 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ALPHA 78046 SL 100 FT
Search Keywords: 78046SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78046-SL005
-
Alias/AKA:78046-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Packaging:Spool
-
Operating Temperature:-40°C to 80 °C
-
Maximum Current Rating:N/A
-
Number of Conductors:6
-
Maximum Outer Diameter:5.25 mm
-
Type:Multi-Conductor Cable
-
Size:20 AWG
-
Jacket Color:Slate
-
Cable Length:30.48 m
-
Family:78046
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 VAC
Frequently Asked Questions
Is 78046-SL005 RoHS compliant?
Yes, 78046-SL005 is RoHS compliant.
What is the lead time for 78046-SL005?
The standard lead time for 78046-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
MOQ for out of Stock Qty:
13
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
13
$1,378.01
25
$731.98
38
$491.70
50 +
$481.87
Click for Quote
Log in
to unlock special pricing