- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78046-SL001
78046-SL001
Alpha Wire
20AWG - 6Cond - 300V - UNSHIELDED - MPPE - TYPE 78046 - SLATE - 1000FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20AWG - 6Cond - 300V - UNSHIELDED - MPPE - TYPE 78046 - SLATE - 1000FT
Search Keywords: 78046SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78046-SL001
-
Alias/AKA:78046-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$5,632.63
3
$3,835.84
4
$2,937.45
5 +
$2,878.70
Click for Quote
Log in
to unlock special pricing