- Home ›
- All Products›
- 78042-SL005
Alpha Wire
78042-SL005
ALPHA 78042 SL 100 FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ALPHA 78042 SL 100 FT
Search Keywords: 78042SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78042-SL005
-
Alias/AKA:78042-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Jacket Color:Slate
-
Packaging:Spool
-
Conductor Material:Tinned Copper
-
Operating Temperature:-40°C to 80 °C
-
Size:20 AWG
-
Cable Length:30.48 m
-
Maximum Outer Diameter:3.78 mm
-
Family:78042
-
Number of Conductors:2
-
Type:Multi-Conductor Cable
-
Maximum Voltage Rating:300 VAC
Frequently Asked Questions
Is 78042-SL005 RoHS compliant?
Yes, 78042-SL005 is RoHS compliant.
What is the lead time for 78042-SL005?
The standard lead time for 78042-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
70
can ship
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$282.40
3
$274.55
5
$273.87
10
$270.79
20 +
$263.57
Click for Quote
Log in
to unlock special pricing