- Home ›
- All Products›
- 78041-SL199
Alpha Wire
78041-SL199
78041 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78041 SLATE BULK FT
Search Keywords: 78041SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78041-SL199
-
Alias/AKA:78041-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Jacket Color:Slate2035
-
Maximum Voltage Rating:3002039VAC
-
Cable Length:N/A
-
Maximum Outer Diameter:6.572038mm
-
Size:222043AWG
-
Number of Conductors:152041
-
Maximum Current Rating:N/A
-
Conductor Material:Tinned Copper2033
-
Type:Shielded Multi-Conductor Cable2044
-
Packaging:Bulk
-
Family:78041
-
Operating Temperature:-402037°C to 802037°C
Frequently Asked Questions
Is 78041-SL199 RoHS compliant?
Yes, 78041-SL199 is RoHS compliant.
What is the lead time for 78041-SL199?
The standard lead time for 78041-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
250
$25.28
500
$13.34
750
$9.18
1,000 +
$8.99
Click for Quote
Log in
to unlock special pricing