- Home ›
- All Products›
- 78040-SL199
Alpha Wire
78040-SL199
78040 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78040 SLATE BULK FT
Search Keywords: 78040SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78040-SL199
-
Alias/AKA:78040-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Maximum Current Rating:N/A
-
Size:222043AWG
-
Number of Conductors:102041
-
Cable Length:N/A
-
Type:Shielded Multi-Conductor Cable2044
-
Conductor Material:Tinned Copper2033
-
Maximum Voltage Rating:3002039VAC
-
Operating Temperature:-402037°C to 802037°C
-
Family:78040
-
Packaging:Bulk
-
Jacket Color:Slate2035
-
Maximum Outer Diameter:5.842038mm
Frequently Asked Questions
Is 78040-SL199 RoHS compliant?
Yes, 78040-SL199 is RoHS compliant.
What is the lead time for 78040-SL199?
The standard lead time for 78040-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
250
$18.44
500
$9.73
750
$6.69
1,000 +
$6.56
Click for Quote
Log in
to unlock special pricing