- Home ›
- All Products›
- 78034-SL199
Alpha Wire
78034-SL199
78034 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78034 SLATE BULK FT
Search Keywords: 78034SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78034-SL199
-
Alias/AKA:78034-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Conductor Material:Tinned Copper2033
-
Family:78034
-
Cable Length:N/A
-
Maximum Voltage Rating:3002039VAC
-
Jacket Color:Slate2035
-
Number of Conductors:42041
-
Operating Temperature:-402037°C to 802037°C
-
Maximum Current Rating:N/A
-
Packaging:Bulk
-
Maximum Outer Diameter:3.882038mm
-
Type:Shielded Multi-Conductor Cable2044
-
Size:222043AWG
Frequently Asked Questions
Is 78034-SL199 RoHS compliant?
Yes, 78034-SL199 is RoHS compliant.
What is the lead time for 78034-SL199?
The standard lead time for 78034-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
250
$8.89
500
$4.71
750
$3.31
1,000 +
$3.25
Click for Quote
Log in
to unlock special pricing