- Home ›
- All Products›
- 78033-SLATE-100
78033-SLATE-100
Alpha Wire
Res Thick Film 0603 931 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 931 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 78033SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78033-SLATE-100
-
Alias/AKA:78033-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$297.35
3
$279.37
5
$266.05
10
$264.32
20 +
$263.00
Click for Quote
Log in
to unlock special pricing