Alpha Wire Authorized Distributor

78033-SL005

78033 SLATE 100 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
78033 SLATE 100 FT
Search Keywords: 78033SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78033-SL005
Alias/AKA: 78033-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Maximum Outer Diameter: 3.58 mm
Operating Temperature: -40°C to 80 °C
Cable Length: 30.48 m
Conductor Material: Tinned Copper
Jacket Color: Slate
Number of Conductors: 3
Size: 22 AWG
Packaging: Spool
Family: 78033
Maximum Voltage Rating: 300 VAC
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78033-SL005 RoHS compliant?
Yes, 78033-SL005 is RoHS compliant.
What is the lead time for 78033-SL005?
The standard lead time for 78033-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$290.56
3
$282.49
5
$278.62
10
$277.92
20 +
$271.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!