- Home ›
- All Products›
- 78033-SL001
Available Replacements
Embalaje alternativo
Alpha Wire
78033-SL001
78033 SLATE 1000 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78033 SLATE 1000 FT
Search Keywords: 78033SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78033-SL001 |
| Alias/AKA: | 78033-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Size: | 22 AWG |
| Cable Length: | 304.8 m |
| Operating Temperature: | -40°C to 80 °C |
| Family: | 78033 |
| Packaging: | Spool |
| Jacket Color: | Slate |
| Conductor Material: | Tinned Copper |
| Maximum Outer Diameter: | 3.58 mm |
| Maximum Voltage Rating: | 300 VAC |
| Number of Conductors: | 3 |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 78033-SL001 RoHS compliant?
Yes, 78033-SL001 is RoHS compliant.
What is the lead time for 78033-SL001?
The standard lead time for 78033-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$1,686.49
3
$1,641.52
5 +
$1,598.89
Click for Quote
Log in
to unlock special pricing