- Home ›
- All Products›
- 78030-SL001
Available Replacements
Alternative Packaging
Alpha Wire
78030-SL001
78030 SLATE 1000FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78030 SLATE 1000FT
Search Keywords: 78030SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78030-SL001
-
Alias/AKA:78030-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:78030
-
Number of Conductors:10
-
Cable Length:304.8 m
-
Maximum Voltage Rating:300 VAC
-
Type:Multi-Conductor Cable
-
Maximum Outer Diameter:5.13 mm
-
Conductor Material:Tinned Copper
-
Operating Temperature:-40°C to 80 °C
-
Maximum Current Rating:N/A
-
Jacket Color:Slate
-
Size:24 AWG
-
Packaging:Spool
Frequently Asked Questions
Is 78030-SL001 RoHS compliant?
Yes, 78030-SL001 is RoHS compliant.
What is the lead time for 78030-SL001?
The standard lead time for 78030-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$2,991.88
3
$2,836.46
5 +
$2,800.10
Click for Quote
Log in
to unlock special pricing