- Home ›
- All Products›
- 78022-SL005
Alpha Wire
78022-SL005
ALPHA 78022 SL 100 FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ALPHA 78022 SL 100 FT
Search Keywords: 78022SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78022-SL005
-
Alias/AKA:78022-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:2
-
Type:Multi-Conductor Cable
-
Family:78022
-
Cable Length:30.48 m
-
Maximum Voltage Rating:300 VAC
-
Conductor Material:Tinned Copper
-
Maximum Current Rating:N/A
-
Jacket Color:Slate
-
Packaging:Spool
-
Operating Temperature:-40°C to 80 °C
-
Maximum Outer Diameter:3.02 mm
-
Size:24 AWG
Frequently Asked Questions
Is 78022-SL005 RoHS compliant?
Yes, 78022-SL005 is RoHS compliant.
What is the lead time for 78022-SL005?
The standard lead time for 78022-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$210.64
5
$204.79
10
$201.98
20
$196.60
50
$194.01
100 +
$189.04
Click for Quote
Log in
to unlock special pricing