Alpha Wire Authorized Distributor

78021-SL005

78021 SLATE 100FT

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78021 SLATE 100FT
Search Keywords: 78021SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78021-SL005
Alias/AKA: 78021-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Voltage Rating: 300 VAC
Type: Multi-Conductor Cable
Family: 78021
Cable Length: 30.48 m
Jacket Color: Slate
Conductor Material: Tinned Copper
Number of Conductors: 15
Size: 26 AWG
Operating Temperature: -40°C to 80 °C
Maximum Outer Diameter: 5.15 mm
Packaging: Spool
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78021-SL005 RoHS compliant?
Yes, 78021-SL005 is RoHS compliant.
What is the lead time for 78021-SL005?
The standard lead time for 78021-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$622.62
3
$605.56
5 +
$604.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!