- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78015-SL005
78015-SL005
Alpha Wire
26AWG - 5Pair - 300V - UNSHIELDED - MPPE - TYPE 78015 - SLATE - 100FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
26AWG - 5Pair - 300V - UNSHIELDED - MPPE - TYPE 78015 - SLATE - 100FT
Search Keywords: 78015SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78015-SL005
-
Alias/AKA:78015-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$493.56
3
$480.04
5 +
$478.84
Click for Quote
Log in
to unlock special pricing