- Home ›
- All Products›
- 78013-SLATE-100
78013-SLATE-100
Alpha Wire
Res Thick Film 0603 768 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 768 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 78013SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78013-SLATE-100
-
Alias/AKA:78013-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$232.97
5
$212.49
10
$209.14
20
$202.22
50
$184.87
100 +
$183.95
Click for Quote
Log in
to unlock special pricing