- Home ›
- All Products›
- 78006-SL005
Available Replacements
代替パッケージ
Alpha Wire
78006-SL005
78006 SLATE 100 FT
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
78006 SLATE 100 FT
Search Keywords: 78006SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78006-SL005 |
| Alias/AKA: | 78006-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Jacket Color: | Slate |
| Maximum Outer Diameter: | 3.37 mm |
| Operating Temperature: | -40°C to 80 °C |
| Cable Length: | 30.48 m |
| Conductor Material: | Tinned Copper |
| Size: | 28 AWG |
| Family: | 78006 |
| Maximum Voltage Rating: | 300 VAC |
| Type: | Multi-Conductor Cable |
| Packaging: | Spool |
| Number of Conductors: | 6 |
Frequently Asked Questions
Is 78006-SL005 RoHS compliant?
Yes, 78006-SL005 is RoHS compliant.
What is the lead time for 78006-SL005?
The standard lead time for 78006-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$307.48
3
$295.93
5
$288.49
10
$280.95
20 +
$280.24
Click for Quote
Log in
to unlock special pricing