- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 779
779
Alpha Wire
Cable Assembly Power Cord 2.4m 18AWG Power 3 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 2.4m 18AWG Power 3 POS PL
Search Keywords: 779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$6.09
25
$5.45
50
$5.37
100
$5.29
250
$5.11
500
$5.03
1,000
$4.96
2,500 +
$4.88
Click for Quote
Log in
to unlock special pricing