- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77254-SL001
77254-SL001
Alpha Wire
4 Conductor Multi-Conductor Cable - Slate - 28 AWG - Foil Braid - 1000.0' (304.8m)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Conductor Multi-Conductor Cable - Slate - 28 AWG - Foil Braid - 1000.0' (304.8m)
Search Keywords: 77254SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77254-SL001
-
Alias/AKA:77254-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3,084.26
3
$2,924.04
5 +
$2,886.56
Click for Quote
Log in
to unlock special pricing