- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77247-SL199
77247-SL199
Alpha Wire
Slate - Customer Specified Length in ft/Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - Customer Specified Length in ft/Bulk
Search Keywords: 77247SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77247-SL199
-
Alias/AKA:77247-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,509 Feet
can ship
Minimum Order Quantity:
5 Feet
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
300
$5.41
500
$5.40
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing