- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77231-SLATE-100
Alpha Wire
77231-SLATE-100
Multi-Conductor Cable - 2 Conductors - 14 AWG - 41/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable - 2 Conductors - 14 AWG - 41/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 77231SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77231-SLATE-100
-
Alias/AKA:77231-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 77231-SLATE-100 RoHS compliant?
Yes, 77231-SLATE-100 is RoHS compliant.
What is the lead time for 77231-SLATE-100?
The standard lead time for 77231-SLATE-100 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
2
$2,111.99
3
$1,490.81
4
$1,180.23
5 +
$1,156.62
Click for Quote
Log in
to unlock special pricing