- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77219-SL005
Alpha Wire
77219-SL005
Slate - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 77219SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 77219-SL005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854442900 |
| COO: | US |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 77219-SL005 RoHS compliant?
Yes, 77219-SL005 is RoHS compliant.
What is the lead time for 77219-SL005?
The standard lead time for 77219-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$7,717.26
5
$4,729.94
8
$3,018.45
10 +
$2,958.08
Click for Quote
Log in
to unlock special pricing