- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77134-SL199
77134-SL199
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 600V - Slate Jacket - Customer Specified Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 77134SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77134-SL199
-
Alias/AKA:77134-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$28.88
250
$15.29
375
$10.76
500 +
$10.54
Click for Quote
Log in
to unlock special pricing