- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77124-SL199
77124-SL199
Alpha Wire
Multi-Conductor Cable - 2 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 77124SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77124-SL199
-
Alias/AKA:77124-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
720 Feet
can ship
MOQ for out of Stock Qty:
125 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
125
$10.92
250
$6.72
375
$5.32
500 +
$5.22
Click for Quote
Log in
to unlock special pricing