- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77124-SL005
77124-SL005
Alpha Wire
A shielded, 2-conductor, 18 AWG cable featuring halogen-free MPPE insulation and jacket for use in electronic equipment.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A shielded, 2-conductor, 18 AWG cable featuring halogen-free MPPE insulation and jacket for use in electronic equipment.
Search Keywords: 77124SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77124-SL005
-
Alias/AKA:77124-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$521.91
3
$508.66
5 +
$507.39
Click for Quote
Log in
to unlock special pricing