- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77110-SL199
77110-SL199
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 22 AWG - 7/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 22 AWG - 7/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 77110SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77110-SL199
-
Alias/AKA:77110-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,138 Feet
can ship
Minimum Order Quantity:
5 Feet
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$7.74
25
$6.29
50
$6.27
100
$6.01
300
$5.51
500
$5.50
1,000
$5.37
2,500 +
$5.16
Click for Quote
Log in
to unlock special pricing