- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77110-SL001
77110-SL001
Alpha Wire
Multi-Conductor Cable - 3 Conductor - 22 AWG - 7/30 Conductor Strand - 600V - ISO 10993 - 1000.0' (304.8m) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductor - 22 AWG - 7/30 Conductor Strand - 600V - ISO 10993 - 1000.0' (304.8m) Length.
Search Keywords: 77110SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77110-SL001
-
Alias/AKA:77110-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$2,432.95
3
$2,306.57
5 +
$2,300.80
Click for Quote
Log in
to unlock special pricing