- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77106-SL005
77106-SL005
Alpha Wire
Multi-Conductor Cable - 7 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 7 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 77106SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77106-SL005
-
Alias/AKA:77106-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$1,193.94
3
$842.78
4
$667.20
5 +
$653.86
Click for Quote
Log in
to unlock special pricing