- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77103-SLATE-100
Alpha Wire
77103-SLATE-100
Multi-Conductor Cable Tape Modified Polyphenylene Ether 3 Conductors 24AWG 4.49mm 600VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Tape Modified Polyphenylene Ether 3 Conductors 24AWG 4.49mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 77103SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77103-SLATE-100
-
Alias/AKA:77103-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 77103-SLATE-100 RoHS compliant?
Yes, 77103-SLATE-100 is RoHS compliant.
What is the lead time for 77103-SLATE-100?
The standard lead time for 77103-SLATE-100 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
35 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$335.95
3
$333.69
5 +
$331.49
Click for Quote
Log in
to unlock special pricing